19213-0012
Cut Tape - Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier
Enhance your wire connections with our Avikrimp Wire Pin Terminal, designed for 16-14 AWG wire compatibility. Featuring a durable copper construction with tin plating, this male terminal ensures reliable conductivity and corrosion resistance. The crimp termination method guarantees a secure and stable attachment, while the Mylar Tape Carrier simplifies handling and storage. With RoHS compliance, you can trust in the environmental sustainability of this essential connector. Perfect for professional or DIY projects, it's a must-have component for your toolkit. Elevate your wiring tasks with the quality and performance of our Avikrimp Wire Pin Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19213-0012 |
Series: | 19213 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
SKU: | MOL19213-0012.P250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |