19213-0010
Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Mylar Tape Carrier
Enhance your wire connection efficiency with our Avikrimp Wire Pin Terminal, designed for 22-18 AWG wires. Featuring a convenient Mylar Tape Carrier, this male terminal ensures secure and reliable crimping. Crafted with high-quality copper and plated with tin, it guarantees optimal conductivity and corrosion resistance. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for use in various applications, this terminal is a must-have component in any electrical setup. Elevate your wiring projects with our premium quality Avikrimp Wire Pin Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19213-0010 |
Series: | 19213 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192130010;WP-8218T |
SKU: | MOL19213-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |