19216-0002
Multi-Lock Connector for 10-12 AWG Wire
Enhance your wire connections with our Multi-Lock Connector, designed for 10-12 AWG wires. Featuring a vibrant yellow color for easy identification, this connector ensures secure and efficient power transmission. Crafted from high-quality copper with tin plating, it offers excellent conductivity and durability. The closed barrel design, made of polypropylene insulation, guarantees safe and reliable performance even in high-temperature environments up to 105°C. With a maximum voltage rating of 600V, it meets stringent safety standards. RoHS compliant, this connector is a must-have for various electrical applications. Upgrade your wire connections with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19216-0002 |
Color: | Yellow |
Series: | 19216 - Multi-Lock |
Contact Material: | Copper |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Voltage: | 600 V |
Material: | Copper |
Insulation Material: | Polypropylene |
Operating Temperature Range: | 105 °C |
Wire Size: | 10 AWG, 12 AWG |
Wire Insulation Diameter: | 4.83 mm & 4.32 mm |
Barrel Type: | Closed |
Material Plating (Mating): | Tin |
Material Plating (Termination): | Tin |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0192160002;ML-1210 |
SKU: | MOL19216-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |