| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19216-0003 |
| Color: | Blue |
| Series: | 19216 - Multi-Lock |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Voltage: | 600 V |
| Material: | Copper |
| Insulation Material: | Polypropylene |
| Packaging: | Bag |
| Operating Temperature Range: | 105 °C |
| Wire Size: | 14 AWG, 16 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.30 mm & 4.32 mm |
| Barrel Type: | Closed |
| Material Plating (Mating): | Tin |
| Material Plating (Termination): | Tin |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0192160003 ML-1614 |
| SKU: | MOL19216-0003 |
19216-0003
Specifications
Detailed Description
Enhance your wire connectivity with this Multi-Lock Connector, designed for 14-16 AWG wires. Featuring a durable copper construction with tin plating, it ensures reliable performance even in high-temperature environments up to 105°C. Its blue color and closed barrel design offer easy identification and secure termination. Ideal for various applications, this connector is UL certified and RoHS compliant, guaranteeing safety and quality. Upgrade your wiring setup with this essential component for efficient and effective electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Molex 39-01-3025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


