19002-0045

Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190020045   Molex C-5265T  
Enhance your electrical connections with our Avikrimp Quick Disconnect, Female terminal, designed for seamless attachment to 10-12 gauge wires. Crafted with durable brass and coated with tin plating, this terminal ensures reliable conductivity with a maximum voltage of 300V. The bright yellow housing, made of flame-retardant nylon, features a tab size of 6.35 x 0.81mm, suitable for Mylar tape applications. Operating flawlessly in temperatures ranging from -65 to 105°C, this straight orientation terminal is ideal for various industrial and DIY projects. RoHS compliant and UL certified, it guarantees safety and quality assurance. Upgrade your crimping process with this efficient and convenient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19002-0045
Color:Yellow
Series:19002 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:6.22 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190020045 C-5265T
SKU:MOL19002-0045

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download