19216-0004

Multi-Lock Connector for 14-18 AWG Wire

Part Aliases: Molex 0192160004   Molex ML-1814  
Enhance your wire connections with our Multi-Lock Connector, designed for 14-18 AWG wires. Crafted from high-quality copper with a durable tin plating, this connector ensures reliable conductivity and corrosion resistance. Its polypropylene insulation and closed barrel design provide excellent protection, meeting stringent safety standards with a 600V rating. Suitable for wire sizes ranging from 14 AWG to 18 AWG, it offers versatility for various applications. RoHS compliant and UL certified, you can trust in its quality and performance. Upgrade your wire connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19216-0004
Color:White
Series:19216 - Multi-Lock
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V
Material:Copper
Insulation Material:Polypropylene
Wire Size:14 AWG, 16 AWG, 18 AWG, .96 - 2.60 mm²
Wire Insulation Diameter:3.30 mm & 3.56 mm
Barrel Type:Closed
Material Plating (Mating):Tin
Material Plating (Termination):Tin
Material Flammability Standard:94V-0
Part Aliases:0192160004 ML-1814
SKU:MOL19216-0004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download