19221-0395
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2 (M12), Unplated, Wide Pad
Enhance your electrical connections with our Compression Style Ring Tongue Terminal, specifically designed for 1 AWG wires. Featuring a stud size of 1/2" (M12) and a wide pad for secure attachment, this terminal ensures reliable performance. Crafted with high-quality unplated materials, it offers durability and longevity. Suitable for crimp or compression methods, it guarantees a strong, lasting connection. With CSA and UL certifications, you can trust in its safety and compliance. Upgrade your battery cable lug with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0395 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Wire Size: | 1 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210395;BCL-112-WP |
SKU: | MOL19221-0395 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |