64321-1018

.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed

Part Aliases: Molex 0643211018  
Easily power up your connections with our robust CMC series receptacle. Featuring a durable polyester housing, this connector is designed for high-performance applications, with a maximum amperage of 21A. With 53 contacts spread across 5 rows, it offers ample connectivity for your needs. The pitch options of 2.54mm, 3.5mm, and 7mm provide versatility in installation. Operating smoothly in temperatures ranging from -40 to 125°C, it ensures reliable performance in various environments. Polarized for secure mating, with a locking feature for added stability, this connector guarantees a secure and stable connection. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Perfect for wire-to-board applications, it's a must-have for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64321-1018
Color:Gray
Series:64321 - CMC
Amperage:12 A, 21 A, 2.5 A
Connector Type:CMC
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:53
Number of Rows:5
Pitch:2.54 mm, 3.5 mm, 7 mm
Material:Polyester
Keying:Yes
Packaging:Carton
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:CMC
Contact Detail:5x 2.8mm, 8 x 1.5mm, 40 x 0.635mm terminals
Part Aliases:0643211018
SKU:MOL64321-1018

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/20/2023514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
01/29/2023512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download