19276-0006
Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Blue, 14-16 AWG, Mylar Tap
Enhance your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style Female Connector. Designed for seamless functionality, this fully insulated blue connector is compatible with 14-16 AWG wires. Crafted with high-quality brass contact material plated with tin, it ensures reliable conductivity, even up to 600V. The durable nylon insulation and Mylar Tap guarantee safety and efficiency. Straight orientation, with a CSA and UL agency certification, this connector meets international standards for quality and performance. Operating smoothly in a wide temperature range from -55 to 105 °C, it's ideal for various applications in the automotive, industrial, and electronics sectors. Trust in the InsulKrimp Female Connector for secure and efficient wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19276-0006 |
Color: | Blue |
Series: | 19276 - InsulKrimp - Quixon |
Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 7.87 mm |
Compatible Tab Thickness: | .41 mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.06 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192760006;BB-2206T-LIF |
SKU: | MOL19276-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |