19276-0007

Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Yellow, 10-12 AWG, Continuous Strip

Enhance your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style. Designed for convenience and efficiency, this fully insulated female connector in vibrant yellow is suitable for 10-12 AWG wires. Crafted with high-quality brass and featuring tin plating, it ensures reliable conductivity for up to 600V. The durable nylon insulation and straight orientation guarantee secure and seamless installations, even in challenging environments. Certified for UL and CSA standards, it meets strict quality and safety requirements. Perfect for a wide range of applications, from industrial to automotive, this connector is a must-have component for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19276-0007
Color: Yellow
Series: 19276 - InsulKrimp - Quixon
Connector Type: InsulKrimp, Quick Disconnect, Quixon
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass
Insulation Material: Nylon (PA)
Compatible Tab Width: 7.87 mm
Compatible Tab Thickness: .41 mm
Orientation: Straight
Insulation Type: Full
Packaging: Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Wire Size: 10 AWG, 12 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 5.97 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0192760007;C-2293C-LIF
SKU: MOL19276-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: