19323-0002

VersaKrimp Metric Ring Terminal for M3 Stud Size (#5), Un-insulated

Part Aliases: Molex 0193230002   Molex AA1-332-M3  
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal designed for M3 Stud Size (#5). Crafted from durable copper alloy with a protective tin plating, this terminal ensures reliable conductivity. Suitable for wire sizes .5 - 1 mm², it offers a secure crimp connection. Featuring a closed, brazed barrel design, it guarantees robust performance. With UL agency certification and RoHS compliance, this un-insulated terminal is a dependable choice for various applications. Packaged in a convenient bag, it's easy to store and access. Elevate your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19323-0002
Series:19323 - VersaKrimp
Connector Type:VersaKrimp
Contact Material:Copper Alloy
Contact Plating:Tin
Stud Size:M3
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:.5 - 1 mm²
UL Agency Certification:E32244
Barrel Type:Closed - Brazed
Part Aliases:0193230002 AA1-332-M3
SKU:MOL19323-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download