171825-0100

Super Sabre Female Crimp Terminal

Part Aliases: Molex 1718250100  
Enhance your connectivity with the Super Sabre Female Crimp Terminal. Designed for optimal performance, this terminal is a crucial component in the Super Sabre series. Crafted with precision, it ensures reliable contact with its copper construction and matte tin plating. Suitable for wire sizes 12 AWG and 10 AWG, it caters to a variety of applications, from signal to power transmission. Whether for wire-to-wire or wire-to-board connections, this terminal guarantees seamless integration. Compliant with RoHS standards, it not only meets environmental regulations but also upholds quality and safety. Elevate your connection experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171825-0100
Series:171825 - Super Sabre
Connector Type:Super Sabre
Gender:Female
Contact Material:Copper
Contact Plating:Matte Tin
Packaging:Reel
Circuit Application:Power, Signal
Contact Mating Area Plating:Silver
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Matte Tin, Nickel
Part Aliases:1718250100
SKU:MOL171825-0100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/20/2024514984 - Packaging Method/Quantity Changing. This notification is to inform that the part(s) listed will undergo changes for a new Delivery unit. There will be no changes to the product as part of this Delivery Unit change.
Download
10/30/2021510204 - Capacity change or tool replacement.Capacity die is being added to meet the current and future production demands.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/15/2015GCM 10677105 - New, Modified, Or Replacement Tooling.Download