19403-1010

Self-Contained Power Connector for Stranded Nonmetallic Sheathed Cable, 12 AWG

Part Aliases: Molex 0194031010   Molex 194031010 P  
Enhance your cable connections with our Self-Contained Power Connector for Stranded Nonmetallic Sheathed Cable, designed for seamless integration with 12 AWG wires. Featuring a clear, natural finish, this connector offers a sleek aesthetic while delivering reliable performance. With a 20A amperage rating and a voltage capacity of 600V, it ensures efficient power transmission. The connector boasts two contacts in a single row, allowing for easy termination via IDT or Pierce methods. Constructed with high copper contact material and tin plating, it guarantees durability and conductivity. Its straight body orientation and vertical mounting make it versatile for various applications. Operating between -35 to 85°C, it's suitable for diverse environments. Trust in this connector for secure and efficient wire-to-wire connections in high-speed setups, backed by UL and CSA certifications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19403-1010
Color:Clear, Natural
Series:19403 - SCPC
Amperage:20 A
Connector Type:SCPC
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:High Copper
Contact Plating:Tin
Body Orientation:Straight
Pitch:10.1 mm
Voltage:600 V
Material:Polycarbonate, Polyester
Orientation:Vertical
Component Type:Plug, Receptacle
Operating Temperature Range:-35 - 85 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:2
Mating Cycles:250
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Wire Size:12 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Lock to Mating Part:Yes
Material Flammability Standard:94-5VA
Part Aliases:0194031010 194031010 P
Contact Detail:2 Circuits with Ground
SKU:MOL19403-1010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/16/2019505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download