19193-0120
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire
Enhance your wire termination efficiency with our VersaKrimp Ring Tongue Terminals for 10-12 AWG wire. Engineered for durability and performance, these connectors feature a closed-brazed barrel and a 5/16" stud size, making them ideal for heavy-duty applications. With a crimp or compression termination method, they ensure secure wire connections. The tin plating on the contact and mating area guarantees reliable conductivity, while their RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and versatility of our VersaKrimp Terminals for seamless wire management in various settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0120 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930120;C-330-56 |
SKU: | MOL19193-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |