19417-0028

MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 26.16mm

Enhance your wire connections with our MX150L Male Terminal. Designed for 18-22 AWG wires, this high-performance contact features a metal strip carrier for added durability. With a length of 26.16mm, it ensures secure and reliable connectivity. The crimp or compression termination method allows for easy installation, while the contact material of High Performance Alloy (HPA) with tin plating guarantees efficient power transmission. RoHS compliant and UL certified, this terminal is ideal for various applications in wire-to-wire connector systems. Upgrade your setup with this top-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19417-0028
Series: 19417 - MX150L
Connector Type: MX150L
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.905 µm
Mating Cycles: 25
Contact Termination Plating Thickness: 1.905 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
CSA Agency Certification: LR18689
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.36 - 2.74 mm
Part Aliases: 0194170028
SKU: MOL19417-0028

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/21/2021 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill.
Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download