19417-0048

MX150L Male Terminal for 18-22 AWG Wire, Length 25.40mm

Part Aliases: Molex 0194170048  
Enhance your power connectivity with our MX150L Male Terminal, designed for 18-22 AWG wire applications. Constructed with a durable High Performance Alloy (HPA) and featuring a reliable tin plating, this terminal ensures optimal performance and longevity. With a length of 25.40mm, it offers seamless integration in wire to wire connector systems. Certified for UL and CSA standards, you can trust in its quality and compliance. Suitable for crimp or compression termination, it accommodates wire sizes 22 AWG to 18 AWG with insulation diameters ranging from 2.36mm to 2.74mm. Whether for industrial or automotive use, this terminal is a versatile solution for your connectivity needs. Embrace efficiency and reliability with the MX150L Male Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19417-0048
Series:19417 - MX150L
Connector Type:MX150L
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.905 µm
Mating Cycles:25
Contact Termination Plating Thickness:1.905 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR18689
UL Agency Certification:E152602
Contact Termination Plating:Tin
Wire Insulation Diameter:2.36 - 2.74 mm
Part Aliases:0194170048
SKU:MOL19417-0048

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: