19417-0047

MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm

Part Aliases: Molex 0194170047  
Enhance your power circuit connections with the MX150L Male Terminal, designed for 14-16 AWG wire applications. Featuring a length of 25.40mm, this high-performance terminal boasts contact plating in Tin and a durable construction with High Performance Alloy (HPA) material. Suitable for crimp or compression termination methods, it ensures reliable connectivity in various environments. With RoHS compliance and a mating cycle rating of 25, it guarantees longevity and compliance with environmental standards. Upgrade your wire-to-wire connectors with this essential component for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19417-0047
Series:19417 - MX150L
Connector Type:MX150L
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.905 µm
Mating Cycles:25
Contact Termination Plating Thickness:1.905 µm
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.87 - 3.53 mm
Part Aliases:0194170047
SKU:MOL19417-0047

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/16/2019505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download