19417-0030

MX150L Male Terminal for 18-22 AWG Wire, Length 26.16mm , Metal Strip Carrier, Gold Plated

Enhance your wire connectivity with our MX150L Male Terminal, designed for 18-22 AWG wires. Featuring a length of 26.16mm and a durable metal strip carrier, this terminal ensures secure and reliable connections. The contacts are crafted from High Performance Alloy (HPA) and plated with gold for optimal conductivity. Suitable for crimp or compression termination, it offers versatile usage in various applications. With certifications from CSA and UL, as well as RoHS compliance, you can trust in its quality and safety. An essential component in our MX150L connector series, this terminal guarantees efficient power transmission in wire-to-wire setups. Upgrade your connectivity solutions with this premium gold-plated male terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19417-0030
Series: 19417 - MX150L
Connector Type: MX150L
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Mating Cycles: 100
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
CSA Agency Certification: LR18689
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.36 - 2.74 mm
Part Aliases: 0194170030
SKU: MOL19417-0030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: