19419-0011
MX150L 6 Circuit Plug for 14-16 AWG Wire
Easily connect and secure 14-16 AWG wires with our MX150L 6 Circuit Plug. Designed for power applications, this plug features two rows of 6 contacts, with a pitch of 5.84 mm for efficient connectivity. With a high amperage rating of 18 A, it ensures reliable performance in various environments. Made from durable materials and compliant with RoHS standards, it guarantees both quality and environmental responsibility. Its polarized design and locking feature provide added safety, while its wide operating temperature range of -40 to 125 °C makes it suitable for a range of applications. Ideal for wire-to-wire connections, this plug is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19419-0011 |
Series: | 19419 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194190011 |
SKU: | MOL19419-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |