| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0002 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190002 |
| SKU: | MOL19419-0002 |
19419-0002
| Heilind Number: | MOL19419-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19419-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the MX150L 8 Circuit Plug, designed for 14-16 AWG wire applications. Featuring two rows of 5.84mm pitch contacts, this plug offers secure and efficient power transmission. With a UL and CSA agency certification, rest assured of its quality and safety compliance. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. The polarized design ensures correct mating, while the locking feature adds extra security. Made with high-grade materials, it meets RoHS compliance standards. Packaged in a convenient bag, it's easy to store and access when needed. Perfect for wire-to-wire connections, this plug is a reliable solution for your power circuit needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0055 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19070-0076 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19417-0024 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


