19419-0005

MX150L 4 Circuit Plug for 18-22 AWG Wire

Part Aliases: Molex 0194190005  
Enhance your power connectivity with the MX150L 4 Circuit Plug, designed for 18-22 AWG wires. This essential component, part of the MX150L series, features a durable construction and is UL and CSA certified for reliable performance. With 4 contacts, 2 rows, and a 5.84mm pitch, it ensures secure and efficient power transmission. Operating in a wide temperature range from -40 to 125°C, this plug is suitable for various applications. Its polarized design and locking capability guarantee a stable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your Wire to Wire connector system with this high-quality plug, ideal for industrial and commercial use. Packaged in a convenient bag, it's ready for immediate installation. Elevate your power distribution setup with the MX150L 4 Circuit Plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19419-0005
Series:19419 - MX150L
Amperage:18 A
Connector Type:MX150L
Gender:Plug
Number of Contacts:4
Number of Rows:2
Pitch:5.84 mm
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR18689
UL Agency Certification:E152602
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0194190005
SKU:MOL19419-0005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/18/2022511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Download
04/13/2022511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Download
04/08/2022511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.)Download