| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19432-0014 |
| Series: | 19432 - MX150L |
| Amperage: | 40 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194320014 |
| Contact Detail: | 1x1 |
| SKU: | MOL19432-0014 |
19432-0014
Specifications
Detailed Description
Enhance your power connections with the MX150L 2 Circuit Female Sealed Receptacle, designed for 8 AWG wire applications. This high-performance connector, part of the MX150L series, features a 40A amperage rating, ensuring reliable and efficient power transfer. With a rugged construction and sealing for harsh environments, it guarantees durability and long-term performance. The polarized design and secure locking mechanism provide added safety and stability. Certified for UL and CSA standards, it meets stringent quality requirements. Suitable for wire-to-wire applications, this receptacle is a versatile solution for various industrial and automotive connectivity needs. Operating within a wide temperature range, from -40 to 125°C, it offers reliable performance in diverse conditions. Compliant with RoHS regulations, it is environmentally friendly. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19431-0015 | MX150L Male Terminal for 8 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19431-0017 | MX150L Male Terminal for 8 AWG Wire | ![]() |
| Molex 19433-0014 | MX150L 2 Circuit Plug for 8 AWG Wire | ![]() |
| Molex 19434-0002 | MX150L Female Terminal for 8 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2225 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Molex 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 64321-2015 | Pwr CMC Rcpt 53Ckt R grn mat seal | ![]() |


