19435-0611
MX150L 4 Circuit Female Receptacle for 8 AWG Wire, Black
Enhance your power connections with our MX150L 4 Circuit Female Receptacle, designed for effortless integration with 8 AWG wires. Boasting a sleek black exterior, this high-performance connector is a vital component in the 19435 MX150L series. With a robust 18A amperage rating, it ensures reliable power transmission in various applications. Featuring a panel mount configuration and polarized mating, installation is streamlined and secure. Operating flawlessly in temperatures ranging from -40 to 125°C, it's ideal for demanding environments. RoHS compliant and equipped with locking mechanisms, this connector prioritizes both performance and safety. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19435-0611 |
Color: | Black |
Series: | 19435 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0194350611 |
SKU: | MOL19435-0611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |