19435-0614
MX150L 6 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black
Enhance your power circuit connectivity with the MX150L 6 Circuit Rear Mount Flange Plug. Crafted for 18-22 AWG wire applications, this black plug ensures secure and efficient performance. Featuring a panel mount design with two rows, it offers a total of six contacts for seamless connection. With an operating temperature range of -40 to 125 °C and RoHS compliance, it guarantees reliability and environmental responsibility. The polarized mating feature, along with a locking mechanism, adds to its convenience and security. Ideal for power circuit applications, this plug is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19435-0614 |
Color: | Black |
Series: | 19435 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194350614 |
SKU: | MOL19435-0614 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |