19436-0412
MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 8 AWG Wire, with Gasket, Black
Enhance power connectivity with our MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug. Designed for 8 AWG wire installation, this black connector ensures reliable performance in demanding environments. Featuring a gasket for added protection, it guarantees secure sealing. With a 40 A amperage rating, it is ideal for power applications. Its panel mount configuration offers easy installation, while its rugged construction, operating temperature range of -40 to 125 °C, and RoHS compliance ensure durability and safety. The plug's polarized design and locking feature provide a secure connection, making it a trusted solution for industrial and commercial settings. Elevate your connectivity with this high-quality, stackable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19436-0412 |
Color: | Black |
Series: | 19436 - MX150L |
Amperage: | 40 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 7.62 mm |
Number of Ports: | 1 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | No |
Connector System: | Wire to Wire |
Termination Pitch: | 7.62 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 2x2 |
Part Aliases: | 0194360412 |
SKU: | MOL19436-0412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |