19436-0413
MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 10-12 AWG Wire, without Gasket, Black
Introducing the MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug, a high-performance connector designed for robust power applications. This black panel mount plug accommodates 10-12 AWG wire without gasket, ensuring secure and reliable connections. With an amperage rating of 40A, it is suitable for demanding power transmission tasks. Featuring a polarized design and lock to mating part mechanism, it guarantees proper mating and secure attachment. The connector is RoHS compliant and operates effectively in temperatures ranging from -40 to 125°C, making it ideal for various industrial environments. Trust in the MX150L for efficient and durable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19436-0413 |
Color: | Black |
Series: | 19436 - MX150L |
Amperage: | 40 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 7.62 mm |
Number of Ports: | 1 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | No |
Connector System: | Wire to Wire |
Termination Pitch: | 7.62 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 2x2 |
Part Aliases: | 0194360413 |
SKU: | MOL19436-0413 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |