19436-0411

MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 10-12 AWG Wire, with Gasket, Black

Part Aliases: Molex 0194360411  
Enhance your power connections with the MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug. Crafted for 10-12 AWG wire, this black panel mount plug features a secure gasket for added protection. With a 40 A amperage rating, it ensures reliable performance in various applications. Its durable construction and operating temperature range of -40 to 125 °C make it suitable for demanding environments. This plug, part of the 19436 MX150L series, offers easy panel installation with a pitch of 7.62 mm. Featuring two rows of contacts and a lock to mating part mechanism, it guarantees a stable and efficient connection. RoHS compliant and engineered for wire-to-wire connectivity, it's an essential component for your projects in need of power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19436-0411
Color:Black
Series:19436 - MX150L
Amperage:40 A
Connector Type:MX150L
Gender:Plug
Number of Contacts:4
Number of Rows:2
Mount Type:Panel Mount
Pitch:7.62 mm
Number of Ports:1
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:No
Connector System:Wire to Wire
Termination Pitch:7.62 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:2x2
Part Aliases:0194360411
SKU:MOL19436-0411

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/18/2022511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Download
04/13/2022511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Download
04/08/2022511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.)Download