19705-4003
PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 6.35 x 0.81mm
Enhance your PCB connectivity with our male Quick Disconnect Tab, designed for seamless wire termination. Crafted from high-quality brass with a tin plating, this connector ensures reliable performance. The 6.35 x 0.81mm tab size accommodates various wire types, while its through-hole termination method simplifies installation. With a straight orientation and UL certification, it guarantees safety and compliance. Perfect for a range of applications, this component is RoHS compliant, making it an environmentally-friendly choice. Upgrade your system with this efficient and durable PCB Tab connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19705-4003 |
Series: | 19705 - PCB Tab |
Connector Type: | PCB Tab, Quick Disconnect |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0197054003 |
SKU: | MOL19705-4003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |