19705-4103
PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 4.75 x 0.81mm
Enhance your PCB connections with our Male PCB Tab Quick Disconnect, designed for seamless wire and metal strip integration. Crafted from durable brass with tin plating, this connector ensures reliable conductivity. Its straight orientation, compatible with 4.75mm tabs of 0.81mm thickness, guarantees a secure fit. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for various applications requiring efficient crimp terminals, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19705-4103 |
Series: | 19705 - PCB Tab |
Connector Type: | PCB Tab, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0197054103 |
SKU: | MOL19705-4103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |