19705-4101
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.81mm
Enhance connectivity with our PCB Tab Quick Disconnect, designed for seamless integration in various applications. This male connector, crafted from durable brass with tin plating, ensures reliable transmission of signals. Compatible with wire, box, and tab configurations measuring 4.75 x 0.81mm, it guarantees a secure fit. Its straight orientation and easy installation make it a versatile choice for your projects. With RoHS compliance and UL agency certification, this connector prioritizes safety and environmental responsibility. Perfect for use in crimp terminals, housings, and splices, it's a must-have component for efficient circuitry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19705-4101 |
Series: | 19705 - PCB Tab |
Connector Type: | PCB Tab, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0197054101 |
SKU: | MOL19705-4101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |