| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19705-4001 |
| Series: | 19705 - PCB Tab |
| Connector Type: | PCB Tab, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0197054001 |
| SKU: | MOL19705-4001 |
19705-4001
Specifications
Detailed Description
Enhance your wire connectivity with this male PCB Tab Quick Disconnect, designed for seamless integration into various applications. Crafted from brass with a durable tin plating, it ensures reliable performance and longevity. The straight orientation and easy-to-use tab 6.35 x 0.81mm size make it compatible with a range of setups. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for efficient and secure wire termination. Upgrade your projects with confidence, knowing you have a high-quality component at your disposal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19069-0192 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12), Length 32.51mm | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560123-0900 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 9 Circuits | ![]() |
| Molex 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0900 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 9 Circuits, Gray | ![]() |
| Molex 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


