200122-0104

Mega-Fit Receptacle Backshell, Dual Row, Glow Wire Capable, 4 Circuits

Part Aliases: Molex 2001220104   Molex F4068.02-P28  
Enhance the performance of your RJ connectors with our Mega-Fit Receptacle Backshell. This dual-row, glow wire capable component ensures secure connections with its four-circuit design. Crafted from durable black nylon, it guarantees reliability even in challenging environments, with an operating temperature range of -40 to 105°C. Easy to install and compatible with standard RJ connectors, this backshell is essential for maintaining signal integrity. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity with the Mega-Fit Receptacle Backshell.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200122-0104
Color:Black
Series:200122 - Mega-Fit
Number of Contacts:4
Number of Rows:2
Material:Nylon
Component Type:Backshell
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Lock to Mating Part:Yes
Product Name:Mega-Fit
Part Aliases:2001220104 F4068.02-P28
SKU:MOL200122-0104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: