204723-0010
Mini-Fit Jr. Hermaphroditic Backshell, 10 Circuits, Low-Halogen, Black
Enhance the connectivity of your Mini-Fit Jr. system with this Hermaphroditic Backshell. Designed for 10 circuits, it ensures reliable performance while maintaining a low-halogen footprint. Crafted from durable nylon in a sleek black finish, it offers both function and style. With two rows of contacts, it accommodates various connections with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent operation in diverse environments. RoHS compliant, it upholds environmental standards. Perfect for RJ connectors and components, this backshell is a crucial component in optimizing your network setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204723-0010 |
Color: | Black |
Series: | 204723 - Mini-Fit Jr. |
Gender: | Hermaphroditic |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Material: | Nylon |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 2047230010 |
SKU: | MOL204723-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |