170001-0104

Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag

Part Aliases: Molex 1700010104  
Experience reliable connectivity with our Mega-Fit Receptacle Housing, offering a dual-row design with four circuits. Crafted from durable nylon, this housing is capable of withstanding high temperatures and is glow-wire compliant for added safety. Perfect for power applications, it features a 5.7mm pitch and is UL and CSA certified. With polarization and locking mechanisms, it ensures secure mating, whether used wire-to-wire or wire-to-board. RoHS compliant and meticulously tested for quality, this housing guarantees dependable performance in various environments. Upgrade your connectivity solutions with our Mega-Fit Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170001-0104
Color:Black
Series:170001 - Mega-Fit
Amperage:23 A
Connector Type:Mega-Fit
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:2
Pitch:5.7 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:5.7 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Mega-Fit
Material Flammability Standard:94V-2
Contact Detail:4
Part Aliases:1700010104
SKU:MOL170001-0104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2022512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling.
Download
04/01/2015GCM 10677089 - New, Modified, Or Replacement Tooling.Download