201650-2030

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 3 Circuits, Grey

Ensure secure connectivity with this Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer. Designed for reliability, it features a 1.50mm pitch, 3 circuits, and a sleek grey finish. Crafted from durable PBT material, this component guarantees long-lasting performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Perfect for Ethernet and Fiber Optic applications, it offers peace of mind with RoHS compliance. Trust in its quality for optimal connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201650-2030
Color: Gray
Series: 201650 - Spot-On
Number of Contacts: 3
Number of Rows: 1
Material: PBT
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Part Aliases: 2016502030
SKU: MOL201650-2030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: