202650-0909

Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 9 Circuits, Full Flange, Glow-Wire Capable

Part Aliases: Molex 2026500909  
Enhance your wire-to-wire connections with this versatile Hybrid Receptacle Housing. Featuring 9 circuits and a full flange design, it ensures secure and efficient power transmission. Crafted from durable and glow-wire capable polyester alloy, it guarantees reliable performance even in demanding environments. With a pitch of 7.3mm and 6.2mm, it offers flexibility in installation. The polarized mating system and locking feature provide added safety and stability. RoHS compliant, this housing is a sustainable choice for your connectivity needs. Perfect for power applications, it's a crucial component in any wiring setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202650-0909
Color:Natural
Series:202650 - VersaBlade
Connector Type:VersaBlade
Gender:Receptacle
Number of Contacts:9
Number of Rows:1, 2
Pitch:6.2 mm, 7.3 mm
Material:Polyester Alloy
Keying:No
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:6.2 mm, 7.3 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:2026500909
SKU:MOL202650-0909

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: