35150-0292
1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red
Enhance the security and reliability of your connections with our Red Terminal Position Assurance accessory for VersaBlade connectors. Designed for TPA - Term Pos Assurance, this component ensures proper positioning and retention of terminals, offering peace of mind in critical applications. Constructed from durable nylon that meets flammability standards, it can withstand operating temperatures ranging from -40 to 120 °C. With two contacts loaded in a single row, it guarantees a secure fit for your RJ Connector, while its locking feature adds an extra layer of stability. RoHS compliant and meticulously engineered, this accessory is a must-have for maintaining the integrity of your network connections. Elevate your setup with the assurance of optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0292 |
Color: | Red |
Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance, VersaBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 2 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0351500292 |
SKU: | MOL35150-0292 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2021 | 510094 - Capacity change or tool replacement. The molding tool to support increased high demand within lead time. there will be no changes to part design or impact to form, fit or function. |
Download |
07/31/2017 | 502431 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download |