43031-0001

Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Part Aliases: Molex 0430310001  
Enhance your power connectivity with our Micro-Fit 3.0 Crimp Terminal for males, featuring a durable Phosphor Bronze contact with reliable Tin plating. Designed for 20-24 AWG wires, this terminal ensures secure crimp or compression termination, making it ideal for various power applications. With a maximum amperage of 8.5 A, it guarantees efficient performance. RoHS compliant and with a 1.016 µm plating thickness in the mating and termination areas, this terminal meets high industry standards for both functionality and environmental responsibility. Packaged conveniently on a reel, it is ready for easy integration into your wire-to-wire connector systems. Upgrade your connections with the Micro-Fit 3.0 Crimp Terminal for enhanced reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43031-0001
Series:43031 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Part Aliases:0430310001
SKU:MOL43031-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/19/2019507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/17/2018505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
11/09/2017503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
07/01/2017502232 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
05/12/2017501781 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/02/2014GCM 10609504 - A new stamping die is being qualified for production at the Lincoln NE. facility. The new die will
replace the existing die which has reached end of life. There is no risk to the customer, the parts from the new die have been fully qualified to Molex
internal standards.
Download