204532-0901
Micro-Lock Plus Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 9 Circuits, Low-Halogen, Black
Easily connect signals with our Micro-Lock Plus Receptacle Housing, featuring a 1.25mm pitch for precise installations. This single-row housing, with a sleek black finish, offers 9 circuits for efficient connectivity in various applications. Crafted from low-halogen polyester, it ensures safety and durability. The positive lock mechanism secures the connection, while its polarized design prevents mating errors. Designed for wire-to-board connections, this housing is UL and CSA certified, meeting quality standards. Perfect for use in electronics, it operates reliably within a wide temperature range. Upgrade your connectivity with this essential component from our Micro-Lock Plus Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204532-0901 |
Color: | Black |
Series: | 204532 - Micro-Lock Plus |
Connector Type: | Micro-Lock Plus |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2045320901 |
SKU: | MOL204532-0901 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |