50-57-9406

SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black

Part Aliases: Molex 0050579406   Molex 70066-0180  
Enhance your connection system with this SL Crimp Housing, designed for seamless integration in single-row configurations. Featuring a Version G build with a positive latch mechanism, it ensures secure mating for optimal performance. With six circuits and a sleek black finish, this housing is not only practical but visually appealing as well. Crafted from durable polyester alloy, it guarantees reliability in signal applications. Compliant with RoHS standards, it's a responsible choice for environmentally conscious projects. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in the quality and functionality of this CyClone SL housing for your wire-to-board connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9406
Color:Black
Series:70066 - CyClone - SL
Amperage:3 A
Connector Type:CyClone, SL
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0050579406 70066-0180
SKU:MOL50-57-9406

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
01/06/2020507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download