43020-0601

Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430200601  
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 6 circuits, this housing ensures reliable performance. Crafted from UL 94V-0 compliant, low-halogen black nylon, it guarantees safety and durability. With a 3mm pitch and operating temperature range of -40 to 105°C, it's suitable for various environments. The polarized mating and locking features provide secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-wire applications, this housing is a key component for your power circuit needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-0601
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430200601
SKU:MOL43020-0601

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download