204928-0201
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20 Mated Width, 20 Circuits
Introducing the SlimStack Board-to-Board Plug, a high-performance connector designed for seamless integration in compact electronic systems. With a slim 0.40mm pitch and 20 circuits, this plug is perfect for signal transmission in space-constrained applications. The FSB3 Floating Series ensures reliable connectivity, while the gold contact plating guarantees optimal signal transfer efficiency. Crafted from durable Liquid Crystal Polymer, this connector offers excellent mechanical strength and temperature resistance, with an operating range of -40 to 125°C. Its vertical orientation and surface mount termination make installation a breeze. RoHS compliant and boasting a voltage rating of 40V AC/DC, the SlimStack Plug is the ideal choice for demanding PCB interconnect solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204928-0201 |
Series: | 204928 |
Amperage: | .3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 20 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Connector System: | Board to Board |
Product Name: | SlimStack |
Part Aliases: | 2049280201 |
SKU: | MOL204928-0201 |
Series: | 204928 |
Product Name: | SlimStack |
Breakaway: | No |
Circuits (maximum): | 20 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | None |
Mated Height: | 3.00mm |
Mated Width: | 3.20mm |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Gold |
Net Weight: | 42.400/mg |
PCB Locator: | No |
Pitch - Termination Interface: | 0.40mm |
Polarized to Mating Part: | No |
Polarized to PCB: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |