204928-0501

SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20 Mated Width, 50 Circuits

Introducing the SlimStack Board-to-Board Plug, a high-performance connector with a 0.40mm pitch from the FSB3 Floating Series. With a sleek mated height of 3.00mm and a width of 3.20mm, this connector offers a compact yet reliable solution for your connectivity needs. Featuring 50 circuits in a dual-row configuration, it is designed for efficient signal transmission. The housing, made of durable black Liquid Crystal Polymer, ensures longevity in various operating environments. Gold contact plating enhances conductivity, while the surface mount termination type facilitates easy installation. With a voltage rating of 40V AC/DC and an amperage of 0.3A, it is suitable for low-power applications. Operating smoothly in temperatures ranging from -40 to 125°C, this RoHS-compliant connector guarantees performance and compliance. Perfect for PCB applications, the SlimStack Board-to-Board Plug is a versatile choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 204928-0501
Series: 204928
Amperage: .3 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: .4 mm
Voltage: 40 V AC/DC
Orientation: Vertical
Number of Positions: 50
Housing Color: Black
Termination Type: Surface Mount
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Connector System: Board to Board
Product Name: SlimStack
Part Aliases: 2049280501
SKU: MOL204928-0501
Series: 204928
Product Name: SlimStack
Breakaway: No
Circuits (maximum): 50
Durability (mating cycles max): 30
Glow-Wire Capable: No
Lock to Mating Part: None
Mated Height: 3.00mm
Mated Width: 3.20mm
Material - Metal: Copper Alloy
Material - Plating Termination: Gold
Net Weight: 73.600/mg
PCB Locator: No
Pitch - Termination Interface: 0.40mm
Polarized to Mating Part: No
Polarized to PCB: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: