204928-0601
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20 Mated Width, 60 Circuits
Introducing the SlimStack Board-to-Board Plug, a high-performance connector designed for seamless PCB integration. With a slim 0.40mm pitch and 60 gold-plated contacts, this connector ensures reliable signal transmission at a minimal amperage of 0.3A and voltage of 40V AC/DC. The FSB3 Floating Series construction, featuring a housing made of durable Liquid Crystal Polymer, guarantees long-term stability even in harsh operating conditions ranging from -40 to 125°C. Its vertical orientation and surface mount termination make it easy to install, while the 3.00mm mated height and 3.20mm mated width offer efficient space utilization. Ideal for signal circuit applications, the SlimStack Board-to-Board Plug is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB connectivity with this Micro-Solutions innovation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204928-0601 |
Series: | 204928 |
Amperage: | .3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 60 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Connector System: | Board to Board |
Product Name: | SlimStack |
Part Aliases: | 2049280601 |
SKU: | MOL204928-0601 |
Series: | 204928 |
Product Name: | SlimStack |
Breakaway: | No |
Circuits (maximum): | 60 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | None |
Mated Height: | 3.00mm |
Mated Width: | 3.20mm |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Gold |
Net Weight: | 84.000/mg |
PCB Locator: | No |
Pitch - Termination Interface: | 0.40mm |
Polarized to Mating Part: | No |
Polarized to PCB: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |