205957-1171

1.25WB MLP PTG SR ST ASSY 11CK 1.25WB MLP PTG SR

Discover the sleek and reliable Micro-Lock Plus Connector System, designed for seamless wire-to-board applications. With 11 contacts and a pitch of 1.25mm, this black connector boasts a surface mount termination method for easy installation. Constructed with durable polyamide and featuring brass contact material plated with Tin-Bismuth, it ensures high performance even in demanding environments. With a voltage rating of 50V AC/DC and an amperage of 3.6A, it's suitable for various electronic devices. RoHS compliant and UL certified, this connector guarantees quality and safety. Whether for industrial machinery or consumer electronics, the Micro-Lock Plus is the perfect solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 205957-1171
Color: Black
Series: 205957 - Micro-Lock Plus
Amperage: 3.6 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2059571171
SKU: MOL205957-1171

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: