205957-1471

1.25WB MLP PTG SR ST ASSY 14CK 1.25WB MLP PTG SR

Introducing the Micro-Lock Plus Connector, a versatile component designed for seamless wire-to-board connections. With a sleek black finish and a surface mount termination method, this connector offers easy installation and a reliable 3.6A amperage. Featuring 14 contacts in a single row, it boasts a compact 1.25mm pitch, perfect for space-constrained applications. Constructed with durable materials including brass contacts and polyamide housing, it ensures long-lasting performance even in demanding environments. RoHS compliant and UL certified, this connector guarantees safety and quality assurance. Perfect for PCB applications, it's ideal for various industries requiring efficient and secure connectivity. Elevate your electronic designs with the Micro-Lock Plus Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 205957-1471
Color: Black
Series: 205957 - Micro-Lock Plus
Amperage: 3.6 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2059571471
SKU: MOL205957-1471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: