205957-1371

1.25WB MLP PTG SR ST ASSY 13CK 1.25WB MLP PTG SR

Enhance your PCB connectivity with the Micro-Lock Plus Connector System, featuring a sleek black design and vertical orientation for seamless integration. This Surface Mount connector boasts 13 contacts, ideal for high-density applications, with a 1.25mm pitch ensuring reliable performance. Crafted from durable Polyamide and tin-bismuth plated brass, it offers a secure and efficient connection with a 3.6A amperage and 50V AC/DC voltage rating. Embossed Tape packaging on reel facilitates easy handling, while UL and CSA certifications guarantee quality. Perfect for Wire to Board setups, this connector is RoHS compliant, meeting environmental standards without compromising on functionality. Elevate your electronic designs with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 205957-1371
Color: Black
Series: 205957 - Micro-Lock Plus
Amperage: 3.6 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2059571371
SKU: MOL205957-1371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: