205957-1271

1.25WB MLP PTG SR ST ASSY 12CK 1.25WB MLP PTG SR

Enhance your PCB connectivity with our Micro-Lock Plus Connector System. Designed for precision and reliability, this black connector features 12 contacts in a single row, offering a tight pitch of 1.25mm for seamless integration. With a current rating of 3.6A and voltage capability of 50V AC/DC, it ensures optimal performance. The surface mount termination method, along with brass contact material plated with Tin-Bismuth, guarantees durability and efficient signal transmission. Its vertical orientation, embossed tape packaging, and vacuum pick-up compatibility make it ideal for automated assembly. RoHS compliant and UL certified, this connector meets the highest industry standards for quality and safety. Upgrade your wire-to-board connections with the Micro-Lock Plus Connector System for reliable and efficient electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 205957-1271
Color: Black
Series: 205957 - Micro-Lock Plus
Amperage: 3.6 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2059571271
SKU: MOL205957-1271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: