| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 212528-0600 |
| Series: | 212528 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Matte Tin |
| Pitch: | 3 mm |
| Voltage: | 600 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| PCB Tail Length: | 3.18 mm |
| Part Aliases: | 2125280600 |
| SKU: | MOL212528-0600 |
212528-0600
Specifications
Detailed Description
Enhance your power connectivity with this Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, it offers reliable performance for various circuit applications. With 6 circuits and matte tin plating, this header ensures secure connections, while its UL 94V-0 and glow-wire capable construction guarantees safety and compliance. The black housing, made of liquid crystal polymer, adds durability, and with a 12.5A amperage and 600V AC/DC voltage rating, it's suitable for high-power applications. Its through-hole termination and wire-to-board connector system make installation easy, while the -40 to 105°C operating temperature range allows for versatile use. Upgrade your PCB connections with this high-quality Micro-Fit+ header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0011 | Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 30-26 AWG | ![]() |
| Molex 206460-0031 | Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 18 AWG | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0400 | Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 4 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


