206461-0200
Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black
Enhance your power connections with our Micro-Fit+ Receptacle Housing. This dual-row housing features 2 circuits, ensuring reliable performance. Crafted from UL 94V-0 compliant black nylon, it offers both durability and safety. With a 3mm pitch and operating temperature range of -40 to 105°C, it's suitable for various applications. This housing is polarized for secure mating and is glow-wire capable. Its locking feature adds further stability, making it a dependable choice for wire-to-board connections. Compliant with RoHS standards, it aligns with environmental regulations. Join the Micro-Fit+ family and experience seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-0200 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064610200 |
SKU: | MOL206461-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |